The IRL3715STRLPBF is a 20V HEXFET MOSFET with a maximum continuous drain current of 54A. It features a maximum power dissipation of 3.8W and a maximum Rds on resistance of 14mR. The device is packaged in a TO-263-3 surface mount package and is RoHS compliant. Operating temperature range is not specified, but it is suitable for surface mount applications.
International Rectifier IRL3715STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 54A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.06nF |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 71W |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.