
The IRL3715STRRPBF is a surface mount N-channel HEXFET MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 54A and a maximum power dissipation of 3.8W. The device is packaged in a D2PAK case and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRL3715STRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3715STRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 54A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 5.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.06nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 71W |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3715STRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
