The IRL3715ZCSTRLP is a 20V 50A HEXFET Power MOSFET packaged in a TO-263-3 surface mount package. It has an input capacitance of 870pF and a maximum power dissipation of 45W. The device is rated for operation over a temperature range of -55°C to 150°C. It is compliant with the HEXFET series and is available in quantities of 800 per reel.
Checking distributor stock and pricing after the page loads.
International Rectifier IRL3715ZCSTRLP technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 870pF |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 11mR |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.