
N-channel MOSFET, D2PAK package, offering 20V drain-source breakdown voltage and 180A continuous drain current. Features low 4.8mΩ drain-to-source resistance and 210W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C. Surface mountable with fast switching characteristics, including 18ns turn-on delay and 36ns fall time. RoHS compliant.
Sign in to ask questions about the International Rectifier IRL3716SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3716SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 4.8mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 5.09nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 210W |
| Rds On Max | 4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 18ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3716SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
