
N-Channel Power MOSFET, 20V Vds, 180A continuous drain current, and 4mΩ Rds(on). Features a D2PAK surface mount package, 210W power dissipation, and operates from -55°C to 175°C. Includes 36ns fall time and 38ns turn-off delay.
Sign in to ask questions about the International Rectifier IRL3716STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3716STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 20V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.09nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 210W |
| Rds On Max | 4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 38ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3716STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
