The IRL3716STRRPBF is a surface mount power MOSFET with a maximum drain to source voltage of 20V and a continuous drain current of 180A. It features a maximum power dissipation of 210W and an on-resistance of 4mR. The device is packaged in a TO-263-3 package and is RoHS compliant. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
International Rectifier IRL3716STRRPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 5.09nF |
| Max Power Dissipation | 210W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.