
N-Channel Power MOSFET, 30V Vdss, 140A continuous drain current. Features low 6mΩ Rds On resistance and 200W power dissipation. Operates from -55°C to 175°C, with fast switching times including 14ns turn-on delay and 35ns fall time. Packaged in a TO-262 through-hole mount, this silicon metal-oxide semiconductor FET is RoHS compliant.
Sign in to ask questions about the International Rectifier IRL3803LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3803LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 140A |
| Current Rating | 140A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 9.65mm |
| Input Capacitance | 5nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Nominal Vgs | 1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 30V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3803LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
