
N-Channel Power MOSFET, 140A continuous drain current, 30V drain-source breakdown voltage. Features 6mΩ maximum drain-source on-resistance and 200W power dissipation. This silicon, metal-oxide semiconductor FET is designed for surface mounting in a D2PAK package. Operating temperature range from -55°C to 175°C, with fast switching speeds including 14ns turn-on delay and 29ns turn-off delay.
Sign in to ask questions about the International Rectifier IRL3803SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3803SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 140A |
| Current Rating | 140A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 6mR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.83mm |
| Input Capacitance | 5nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 30V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3803SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
