
N-Channel Power MOSFET, D2PAK package, featuring 30V drain-source breakdown voltage and 140A continuous drain current. Offers a low 0.006 ohm drain-source on-resistance (Rds On) and 3.8W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C. Includes fast switching times with turn-on delay of 14ns and fall time of 35ns. This lead-free, RoHS compliant component is designed for surface mounting.
Sign in to ask questions about the International Rectifier IRL3803STRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3803STRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 140A |
| Current Rating | 140A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.83mm |
| Input Capacitance | 5nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 30V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3803STRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
