
The IRL3803VSPBF is a surface mount N-CHANNEL HEXFET MOSFET with a maximum drain to source breakdown voltage of 30V and a continuous drain current of 140A. It has a maximum power dissipation of 3.8W and an on-resistance of 5.5mR. The device is packaged in a lead-free D2PAK-3 package and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRL3803VSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL3803VSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 5.5MR |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 3.72nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL3803VSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
