Power Field-Effect Transistor, 17A I(D), 100V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB,
Sign in to ask questions about the International Rectifier IRL530N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL530N technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Resistance | 100mR |
| Element Configuration | Single |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 8.77mm |
| Input Capacitance | 800pF |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 79W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 7.2ns |
| Width | 4.69mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRL530N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.