The IRL530NLPBF is a 100V N-Channel MOSFET with a continuous drain current of 17A. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a TO-262 case and is mounted through a hole. The IRL530NLPBF is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the International Rectifier IRL530NLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL530NLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL530NLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.