N-Channel Power MOSFET, TO-263 package, featuring 100V drain-source voltage and 17A continuous drain current. Offers a low 0.12 ohm maximum drain-source on-resistance. Operates with a nominal gate-source voltage of 2V and a maximum of 20V. This silicon, metal-oxide semiconductor FET boasts a maximum power dissipation of 79W and a wide operating temperature range from -55°C to 175°C. Designed for surface mounting, it is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRL530NSTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL530NSTRLPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 120mR |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 7.2ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL530NSTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.