The IRL540NL is a power MOSFET with a continuous drain current rating of 36A and a drain to source breakdown voltage of 100V. It has a maximum power dissipation of 3.8W and is packaged in a TO-262-3 through hole package. The device is not RoHS compliant and contains lead. Operating temperature range is not specified.
Sign in to ask questions about the International Rectifier IRL540NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL540NL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 36A |
| Current Rating | 36A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.8nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 140W |
| Rds On Max | 44mR |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRL540NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.