
N-Channel Power MOSFET, TO-220AB package, offering 100V drain-source voltage and 36A continuous drain current. Features low 53mΩ drain-source on-resistance and 140W maximum power dissipation. Operates from -55°C to 175°C with a nominal gate-source voltage of 2V. Includes 1.8nF input capacitance and fast switching times with 11ns turn-on and 39ns turn-off delays. Lead-free and RoHS compliant for through-hole mounting.
Sign in to ask questions about the International Rectifier IRL540NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL540NPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 36A |
| Current Rating | 36A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 53mR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 8.77mm |
| Input Capacitance | 1.8nF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL540NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
