
N-Channel Power MOSFET, 100V Vds, 36A continuous drain current, and 44mΩ max drain-source on-resistance. Features a D2PAK surface-mount package, 140W max power dissipation, and 1.8nF input capacitance. Operates from -55°C to 175°C with a 16V gate-source voltage rating. Includes fast switching times with 11ns turn-on and 39ns turn-off delays.
Sign in to ask questions about the International Rectifier IRL540NSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL540NSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 36A |
| Current Rating | 36A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 63mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 44mR |
| Dual Supply Voltage | 100V |
| Fall Time | 62ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.83mm |
| Input Capacitance | 1.8nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 100V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL540NSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
