Single N-Channel 100 V 0.077 Ohms Flange Mount Power Mosfet - TO-220-3
International Rectifier IRL540PBF technical specifications.
| Continuous Drain Current (ID) | 28A |
| Current | 28A |
| Current Rating | 28A |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 150W |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.