
P-channel power MOSFET featuring 20V drain-source breakdown voltage and 24A continuous drain current. Offers low 42mΩ drain-source resistance (Rds On) and 75W maximum power dissipation. Designed for surface mounting in a D2PAK package, this silicon metal-oxide semiconductor FET boasts fast switching speeds with a 9.7ns turn-on delay and 84ns fall time. Operating temperature range spans -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRL5602SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL5602SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 24A |
| Current Rating | -24A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 42mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | -20V |
| Fall Time | 84ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 4.83mm |
| Input Capacitance | 1.46nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 75W |
| Rds On Max | 42mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 9.7ns |
| DC Rated Voltage | -20V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL5602SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
