The IRL630 is a 200V N-Channel MOSFET with a continuous drain current of 9A and a power dissipation of 74W. It is available in rail/tube packaging with a quantity of 1000 units. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 9A |
| Current Rating | 9A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Voltage (Vdss) | 200V |
| Lead Free | Contains Lead |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 74W |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |