
Power Field-Effect Transistor, 9.9A I(D), 30V, 0.0146ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, SOP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRL6342TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL6342TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.9A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 14.6MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Nominal Vgs | 1.1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL6342TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
