The IRL640PBF is a MOSFET N-Channel device with a continuous drain current rating of 17A and a drain to source breakdown voltage of 200V. It is designed to handle a maximum power dissipation of 125W and is compliant with RoHS regulations. The device is packaged in bulk and is lead free.
International Rectifier IRL640PBF technical specifications.
| Continuous Drain Current (ID) | 17A |
| Current | 17A |
| Current Rating | 17A |
| Drain to Source Breakdown Voltage | 200V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| Voltage | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.