
N-Channel MOSFET with 30V Drain-Source Breakdown Voltage and 150A Continuous Drain Current. Features low 3.8mOhm Rds On, 140W Max Power Dissipation, and 175°C Max Operating Temperature. Designed for through-hole mounting in a TO-262 package, this RoHS compliant component offers fast switching with turn-on delay of 18ns and fall time of 6.9ns.
Sign in to ask questions about the International Rectifier IRL7833LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRL7833LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 150A |
| Current Rating | 150A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.17nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRL7833LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
