30V Single N-Channel HEXFET Power MOSFET in a D2-Pak package
Checking distributor stock and pricing after the page loads.
International Rectifier IRL7833S technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 150A |
| Current Rating | 150A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.17nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 3.8mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |