30V Single N-Channel HEXFET Power MOSFET in a Super 220 (TO-273AA) package
Checking distributor stock and pricing after the page loads.
International Rectifier IRLBA3803P technical specifications.
| Continuous Drain Current (ID) | 179A |
| Current Rating | 179A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 5nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 270W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 270W |
| Rds On Max | 5mR |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |