
N-Channel Power MOSFET featuring 100V drain-source breakdown voltage and 13A continuous drain current. Offers low on-resistance of 9.9mΩ at a nominal gate-source voltage of 2.5V. Designed for surface mounting with a compact 6x5mm QFN-8 package, it operates across a wide temperature range from -55°C to 150°C. Key switching characteristics include a 21ns turn-on delay and 41ns fall time. This component is RoHS compliant and halogen-free.
Sign in to ask questions about the International Rectifier IRLH5030TR2PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLH5030TR2PBF technical specifications.
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 9.9mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1mm |
| Input Capacitance | 5.185nF |
| Length | 6.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 21ns |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLH5030TR2PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
