
N-Channel Power MOSFET, 100V Drain-Source Voltage, 100A Continuous Drain Current, and 9.9mΩ Max On-Resistance. This silicon, metal-oxide semiconductor FET features a QFN-8 package for surface mounting. It offers fast switching with a 21ns turn-on delay and 41ns fall time, operating from a 16V Gate-Source Voltage. Rated for 150°C max operating temperature and 3.6W max power dissipation, this RoHS compliant component is ideal for power switching applications.
Sign in to ask questions about the International Rectifier IRLH5030TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLH5030TRPBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 9.9MR |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 16V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLH5030TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
