
N-channel silicon MOSFET for power applications, featuring a 20V drain-source voltage and 10A continuous drain current. This surface-mount device offers a low on-resistance of 0.0155 ohms, with fast switching characteristics including a 5.8ns turn-on delay and 13ns fall time. Operating across a wide temperature range from -55°C to 150°C, it supports a maximum power dissipation of 1.98W. The component is halogen-free and RoHS compliant, packaged in a compact 2x2mm QFN-6 plastic housing.
Sign in to ask questions about the International Rectifier IRLHS6242TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLHS6242TRPBF technical specifications.
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.95mm |
| Input Capacitance | 1.11nF |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.98W |
| Mount | Surface Mount |
| Nominal Vgs | 800mV |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 5.8ns |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLHS6242TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
