N-Channel Power MOSFET featuring 8.7A continuous drain current and 30V drain-source voltage. This silicon, metal-oxide semiconductor FET offers a low on-resistance of 0.0195 ohms at a 10V gate-source voltage. Designed for surface mounting, it operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 2.1W. Key electrical characteristics include an input capacitance of 1.019nF, a turn-on delay of 4.9ns, and a turn-off delay of 19ns. The component is halogen-free and RoHS compliant, packaged in a 2x2mm QFN-6.
Sign in to ask questions about the International Rectifier IRLHS6342TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLHS6342TRPBF technical specifications.
| Continuous Drain Current (ID) | 8.7A |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.95mm |
| Input Capacitance | 1.019nF |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 4.9ns |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLHS6342TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.