100V Single N-Channel HEXFET Power MOSFET in a TO-220 FullPak (Iso) package
Checking distributor stock and pricing after the page loads.
International Rectifier IRLI2910 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 31A |
| Current Rating | 31A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.7nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 48W |
| Rds On Max | 26mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |