N-channel power MOSFET featuring 30V drain-source breakdown voltage and 67A continuous drain current. Offers a low 6mΩ maximum drain-source on-resistance at a nominal 1V gate-source voltage. Designed for through-hole mounting in a TO-220-3 package, this RoHS compliant component operates from -55°C to 175°C with a maximum power dissipation of 63W. Key switching characteristics include a 14ns turn-on delay and 35ns fall time.
Sign in to ask questions about the International Rectifier IRLI3803PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLI3803PBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 76A |
| Current Rating | 67A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 6MR |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| Nominal Vgs | 1V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLI3803PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.