
The IRLI520N is a power MOSFET from International Rectifier with a maximum drain to source voltage of 100V and a continuous drain current of 8.1A. It is packaged in a TO-220-3 package and is mounted through a hole. The device has a maximum power dissipation of 30W and an on-resistance of 180 milliohms. The IRLI520N is not RoHS compliant and contains lead. It is available in a package quantity of 50 and is packaged in a rail or tube.
Sign in to ask questions about the International Rectifier IRLI520N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLI520N technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8.1A |
| Current Rating | 8.1A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 440pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 180mR |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLI520N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.