Trans MOSFET N-CH 100V 9.7A 3-Pin(3+Tab) TO-220 Full-Pak
Checking distributor stock and pricing after the page loads.
International Rectifier IRLI530GPBF technical specifications.
| Continuous Drain Current (ID) | 9.7A |
| Current Rating | 9.7A |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |