The IRLI540N is a 100V N-Channel Power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 23A and a maximum power dissipation of 54W. The device is packaged in a TO-220-3 package and is suitable for through hole mounting. The IRLI540N is not RoHS compliant.
International Rectifier IRLI540N technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 23A |
| Current Rating | 20A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.8nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 54W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 54W |
| Rds On Max | 44mR |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLI540N to view detailed technical specifications.
No datasheet is available for this part.