The IRLI620GPBF is a 200V N-Channel MOSFET with a continuous drain current of 4A and a power dissipation of 30W. It is lead free and RoHS compliant. The device is packaged in bulk form and is suitable for high-power applications.
International Rectifier IRLI620GPBF technical specifications.
| Continuous Drain Current (ID) | 4A |
| Current Rating | 4.1A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Voltage (Vdss) | 200V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 30W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.