This MOSFET is a bulk-packaged, lead-free device with a maximum continuous drain current of 9.9A and a maximum power dissipation of 40W. It has a drain-to-source breakdown voltage of 200V and is RoHS compliant. The device is suitable for use in high-power applications where a high current rating is required.
International Rectifier IRLI640GPBF technical specifications.
| Continuous Drain Current (ID) | 9.9A |
| Current Rating | 9.9A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Voltage (Vdss) | 200V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| Voltage | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.