
N-Channel Power MOSFET, 55V Drain-Source Voltage, 2.8A Continuous Drain Current. Features 200mΩ maximum drain-source on-resistance at a nominal 2V gate-source voltage. This single-element silicon FET offers a 2.1W power dissipation and operates across a temperature range of -55°C to 150°C. Packaged in a SOT-223 surface-mount case, it includes a 16V gate-source voltage rating and 230pF input capacitance. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRLL014NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLL014NPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.8A |
| Current Rating | 2A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 200mR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.7mm |
| Input Capacitance | 230pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Power Dissipation | 2.1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 5.1ns |
| DC Rated Voltage | 55V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLL014NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
