International Rectifier IRLL110 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.5A |
| Current Rating | 1.5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 540mR |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 3.1W |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLL110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.