N-Channel Power MOSFET, 100V Drain-Source Voltage, 1.5A Continuous Drain Current. Features 0.54 Ohm On-Resistance and 27W Power Dissipation. Packaged in a 3-pin SOT-223 surface-mount package on tape and reel. This silicon Metal-oxide Semiconductor FET is lead-free and RoHS compliant.
International Rectifier IRLL110TRPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.5A |
| Current Rating | 1.5A |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 27W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.