
N-Channel Power MOSFET, 55V Drain-Source Voltage, 5.2A Continuous Drain Current, and 51mΩ Maximum Drain-Source On-Resistance. This silicon Metal-oxide Semiconductor FET features a TO-261AA package (SOT-223) for surface mounting. Key electrical characteristics include a 3.8A current rating, 16V Gate-to-Source Voltage, and 870pF input capacitance. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 2.1W. This component is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRLL2705TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLL2705TRPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 5.2A |
| Current Rating | 3.8A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 51mR |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.739mm |
| Input Capacitance | 870pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 6.2ns |
| DC Rated Voltage | 55V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLL2705TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
