
N-Channel Power MOSFET, 60V Drain-Source Voltage, 2.7A Continuous Drain Current, and 0.092 Ohm maximum Drain-Source On Resistance. Features include a 2.5V nominal Gate-Source Voltage, 1.25W maximum power dissipation, and a compact SOT-23 surface mount package measuring 3.04mm x 1.4mm x 1.02mm. Operates across a temperature range of -55°C to 150°C with 290pF input capacitance and fast switching times of 5.4ns turn-on and 6.8ns turn-off. This component is RoHS compliant.
International Rectifier IRLML0060TRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.7A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 92MR |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.02mm |
| Input Capacitance | 290pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 6.8ns |
| Turn-On Delay Time | 5.4ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML0060TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
