
N-Channel MOSFET, TO-236AB (SOT-23) package, ideal for surface mount applications. Features a 100V drain-source voltage (Vdss) and a continuous drain current (ID) of 1.6A. Offers a low on-resistance of 220mΩ at a nominal gate-source voltage (Vgs) of 2.5V. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 1.3W. Includes fast switching characteristics with a turn-on delay of 2.2ns and turn-off delay of 9ns. RoHS compliant.
Sign in to ask questions about the International Rectifier IRLML0100TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLML0100TRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.6A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 220MR |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.02mm |
| Input Capacitance | 290pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Nominal Vgs | 2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 2.2ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML0100TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
