
The IRLML2244TRPBF is a surface mount N-channel MOSFET with a maximum drain to source voltage of -20V and a continuous drain current of -4.3A. It has a maximum power dissipation of 1.3W and an operating temperature range of -55°C to 150°C. The device is RoHS compliant and has a lead-free package.
Sign in to ask questions about the International Rectifier IRLML2244TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLML2244TRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -4.3A |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 95MR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.02mm |
| Input Capacitance | 570pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Nominal Vgs | -1.1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1.1V |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 7ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML2244TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
