
The IRLML2246TRPBF is a surface-mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.3W and is packaged in a SOT-23 case. The device is lead-free and RoHS compliant, with a nominal Vgs of -1.1V and a threshold voltage of -1.1V. The MOSFET has an input capacitance of 220pF and a drain-source on resistance of 236MR, with a fall time of 16ns and a turn-off delay time of 26ns.
International Rectifier IRLML2246TRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | -2.6A |
| Drain to Source Voltage (Vdss) | -20V |
| Drain-source On Resistance-Max | 236MR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.02mm |
| Input Capacitance | 220pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Nominal Vgs | -1.1V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -1.1V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 5.3ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML2246TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
