
The IRLML2402GTRPBF is a surface mount N-channel JFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 540mW and a maximum drain to source breakdown voltage of 20V. The device features a drain to source on resistance of 250mR and a gate to source voltage of 12V. It is lead free and RoHS compliant, packaged in a tape and reel with 3000 units per package.
Sign in to ask questions about the International Rectifier IRLML2402GTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLML2402GTRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 250MR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.02mm |
| Input Capacitance | 110pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 540mW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 9.7ns |
| Turn-On Delay Time | 2.5ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML2402GTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.