
N-Channel Power MOSFET, SOT-23 package, offering a 20V Drain-to-Source Voltage (Vdss) and a continuous drain current (ID) of 4.2A. Features a low 45mΩ maximum drain-source on-resistance and a nominal gate-source threshold voltage of 1.2V. Designed for surface-mount technology (SMT) with lead-free and RoHS compliance, this silicon metal-oxide semiconductor FET operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.25W.
Sign in to ask questions about the International Rectifier IRLML2502TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLML2502TRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 4.2A |
| Current Rating | 4.2A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 45mR |
| Dual Supply Voltage | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Nominal Vgs | 1.2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.2V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML2502TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
