The IRLML2803GTRPBF is a surface mount N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 540mW and a nominal Vgs of 1V. The device is RoHS compliant and lead free, with an input capacitance of 85pF and a turn-on delay time of 3.9ns. It is packaged in a SOT-23 package with dimensions of 1.02mm height, 3.04mm length, and 1.4mm width.
Sign in to ask questions about the International Rectifier IRLML2803GTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLML2803GTRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 85pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 3.9ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML2803GTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.