
N-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for surface mount applications. Features a 30V drain-source voltage (Vdss) and a continuous drain current (ID) of 1.2A. Offers a low drain-source on-resistance (RDS(on)) of 250mΩ at a nominal gate-source voltage (Vgs) of 1V. Operates within a temperature range of -55°C to 150°C and boasts fast switching speeds with turn-on delay time of 3.9ns and turn-off delay time of 9ns. Packaged in a compact SOT-23 (TO-236AB) case, this RoHS compliant component is suitable for various electronic circuits.
Sign in to ask questions about the International Rectifier IRLML2803TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLML2803TRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.2A |
| Current Rating | 1.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 250mR |
| Dual Supply Voltage | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 85pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 3.9ns |
| DC Rated Voltage | 30V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML2803TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
