
The IRLML5103GTRPBF is a surface mount N-Channel JFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 760mA and a gate to source voltage of 20V. The device is packaged in a SOT-23 package and is RoHS compliant. It has a maximum power dissipation of 540mW and turn-on and turn-off delay times of 10ns and 23ns, respectively.
Sign in to ask questions about the International Rectifier IRLML5103GTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLML5103GTRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 760mA |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 75pF |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 10ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML5103GTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.