
P-channel MOSFET for surface mount applications, featuring a 3A continuous drain current and 30V drain-source voltage. This silicon Metal-oxide Semiconductor FET offers a maximum on-resistance of 98mΩ at a nominal gate-source voltage of -2.5V. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.25W. The component is supplied in tape and reel packaging, with dimensions of 3.04mm length, 3.05mm width, and 1.02mm height.
Sign in to ask questions about the International Rectifier IRLML5203TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLML5203TRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 98MR |
| Dual Supply Voltage | -30V |
| Fall Time | 52ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 510pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Nominal Vgs | -2.5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 88ns |
| Turn-On Delay Time | 12ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML5203TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
