
N-Channel Power MOSFET, featuring a 20V drain-source voltage and 6.3A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 0.021 ohm drain-source on-resistance. Packaged in a compact SOT-23 surface-mount case with dimensions of 3.04mm x 1.4mm x 1.02mm, it operates within a temperature range of -55°C to 150°C. The device boasts a 4.9ns turn-on delay and 19ns turn-off delay, with a maximum power dissipation of 1.3W. It is HALOGEN FREE and RoHS COMPLIANT.
Sign in to ask questions about the International Rectifier IRLML6244TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLML6244TRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 6.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 27MR |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.02mm |
| Input Capacitance | 700pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Nominal Vgs | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 12V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 4.9ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLML6244TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
